845-028-520-102

Heilind Number:EDA845-028-520-102
Manufacturer:EDAC
Manufacturer Number:845-028-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-102

Detailed Description

Upgrade your PCB connections with our innovative Board To Board Card Edge Connector. Featuring a single row design with 28 positions, this connector ensures seamless communication between boards. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and reliable connections are achieved. Crafted with copper alloy contacts, this connector offers efficient power transfer with an amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this high-quality connector for your PCB assembly needs.