845-028-520-104

Heilind Number:EDA845-028-520-104
Manufacturer:EDAC
Manufacturer Number:845-028-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-104

Detailed Description

Enhance your PCB connectivity with our 28-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch, making it ideal for space-saving applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing offer easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Upgrade your connectivity solutions with this high-quality Board to Board PCB Connector.