845-028-520-112

Heilind Number:EDA845-028-520-112
Manufacturer:EDAC
Manufacturer Number:845-028-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-112

Detailed Description

Enhance your PCB connectivity with our 28-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential connector for seamless and dependable connectivity.