845-028-520-201

Heilind Number:EDA845-028-520-201
Manufacturer:EDAC
Manufacturer Number:845-028-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 28 positions each, it offers ample room for intricate circuitry, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. The contacts, made of robust Copper Alloy, guarantee efficient signal transmission. Designed for straight mounting orientation, it's perfect for various PCB configurations. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.