845-028-520-202

Heilind Number:EDA845-028-520-202
Manufacturer:EDAC
Manufacturer Number:845-028-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-202

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows with a total of 28 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precision and stability are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.