845-028-520-203

Heilind Number:EDA845-028-520-203
Manufacturer:EDAC
Manufacturer Number:845-028-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-203

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact design and straight mount orientation, it's ideal for maximizing space on your PCB. The copper alloy contacts ensure reliable signal transfer, while the 2-row configuration with 28 positions allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its quality construction and exceptional performance for all your connectivity needs.