845-028-520-212

Heilind Number:EDA845-028-520-212
Manufacturer:EDAC
Manufacturer Number:845-028-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-212

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers not just visual appeal but also reliable functionality. With two rows of precisely spaced contacts, each crafted from copper alloy for optimal conductivity, this connector ensures seamless data transmission. Boasting 28 positions and a pitch of .1 inch, it facilitates secure attachment between circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Trust in its quality and efficiency to streamline your PCB connectivity needs.