845-028-520-403

Heilind Number:EDA845-028-520-403
Manufacturer:EDAC
Manufacturer Number:845-028-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions with a single row layout, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates smooth signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.