845-028-520-404

Heilind Number:EDA845-028-520-404
Manufacturer:EDAC
Manufacturer Number:845-028-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector, boasting a sleek green design that stands out in any assembly. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring 28 positions in a single row setup, it offers seamless integration for intricate circuit layouts. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.