845-028-520-407

Heilind Number:EDA845-028-520-407
Manufacturer:EDAC
Manufacturer Number:845-028-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-407

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for seamless board-to-board integration. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of high-quality Copper Alloy, this connector ensures reliable performance in a wide range of operating environments, from -40 to 105°C. Featuring a single row layout with 28 positions and a pitch of .1 inches, it offers efficient signal transmission with minimal interference. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Upgrade your electronic systems with this essential component, a staple in our extensive range of connectivity solutions.