845-028-520-408

Heilind Number:EDA845-028-520-408
Manufacturer:EDAC
Manufacturer Number:845-028-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Engineered with precision, it boasts a single row design with 28 positions for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.