845-028-520-412

Heilind Number:EDA845-028-520-412
Manufacturer:EDAC
Manufacturer Number:845-028-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transmission. The sleek, straight mount orientation offers easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.