845-028-520-503

Heilind Number:EDA845-028-520-503
Manufacturer:EDAC
Manufacturer Number:845-028-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-503

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, this straight-mount connector offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme environments. Upgrade your setup with this essential component, perfect for a wide range of applications requiring secure card edge connections.