845-028-520-507

Heilind Number:EDA845-028-520-507
Manufacturer:EDAC
Manufacturer Number:845-028-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-507

Detailed Description

Elevate your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions across two rows, ensuring efficient signal transmission. Crafted with precision and durability in mind, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-term reliability. The green color adds a touch of visual appeal, while the straight mount orientation and .1-inch pitch facilitate easy installation. With an amperage of 3A and an operating temperature range of -40°C to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.