845-028-520-512

Heilind Number:EDA845-028-520-512
Manufacturer:EDAC
Manufacturer Number:845-028-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 28 positions, ensuring seamless and efficient communication. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.