845-028-520-603

Heilind Number:EDA845-028-520-603
Manufacturer:EDAC
Manufacturer Number:845-028-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The 28-position connector features copper alloy contacts, ensuring reliable power transmission with an amperage rating of 3 A. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.