845-028-520-604

Heilind Number:EDA845-028-520-604
Manufacturer:EDAC
Manufacturer Number:845-028-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-604

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 28 positions for optimal connectivity. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments and applications. Upgrade your setup with this high-quality connector and experience enhanced functionality like never before.