845-028-520-607

Heilind Number:EDA845-028-520-607
Manufacturer:EDAC
Manufacturer Number:845-028-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-607

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts 28 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing, paired with Copper Alloy contacts, guarantees robust and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.