845-028-520-802

Heilind Number:EDA845-028-520-802
Manufacturer:EDAC
Manufacturer Number:845-028-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-802

Detailed Description

Enhance connectivity within your circuitry with this dual-row board-to-board PCB connector. Featuring 28 positions with a pitch of .1 inches, it offers seamless integration for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation onto your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.