845-028-520-804

Heilind Number:EDA845-028-520-804
Manufacturer:EDAC
Manufacturer Number:845-028-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-804

Detailed Description

Elevate your PCB connectivity with our robust Board To Board PCB Connectors, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in harsh conditions. With two rows of 28 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inches, they provide secure and efficient interboard connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Upgrade your electronic systems with these high-quality connectors, essential for seamless data transfer and power distribution.