845-028-520-807

Heilind Number:EDA845-028-520-807
Manufacturer:EDAC
Manufacturer Number:845-028-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-807

Detailed Description

Enhance your PCB connectivity with our dual-row Green Board-to-Board PCB Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, this connector ensures reliable performance. Boasting 28 positions in a compact .1-inch pitch, it facilitates seamless data transfer between two circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your PCB assembly with this essential connector.