845-028-520-808

Heilind Number:EDA845-028-520-808
Manufacturer:EDAC
Manufacturer Number:845-028-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-808

Detailed Description

Enhance your electronic connections with this high-quality 28-position board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.