845-028-521-102

Heilind Number:EDA845-028-521-102
Manufacturer:EDAC
Manufacturer Number:845-028-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your circuitry setup. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, you can trust in its reliability. This connector offers 28 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Upgrade your PCB setup with this essential connector for seamless and secure connectivity.