845-028-521-103

Heilind Number:EDA845-028-521-103
Manufacturer:EDAC
Manufacturer Number:845-028-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration and reliability, this connector features 28 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity in various applications. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for industrial and commercial use. Upgrade your connectivity solutions with this essential component.