845-028-521-108

Heilind Number:EDA845-028-521-108
Manufacturer:EDAC
Manufacturer Number:845-028-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-108

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector in a vibrant shade of Green. With a single row and 28 positions, it offers seamless integration for your PCB assemblies. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. Its compact pitch of .1 in and row spacing of .2 in facilitate easy installation, while the straight mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance systems. Elevate your connectivity game with this essential component.