845-028-521-203

Heilind Number:EDA845-028-521-203
Manufacturer:EDAC
Manufacturer Number:845-028-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-203

Detailed Description

This high-performance Board To Board PCB Connector offers seamless connectivity for your electronic components. With 28 positions arranged in two rows, it ensures efficient transmission of data and power. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Each contact is made of robust Copper Alloy, providing reliable conductivity. Designed for easy installation, the connector features a straight mount orientation and a pitch of .1 inches with a row spacing of .2 inches. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.