845-028-521-204

Heilind Number:EDA845-028-521-204
Manufacturer:EDAC
Manufacturer Number:845-028-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-204

Detailed Description

Enhance your PCB connectivity with our two-row Board To Board PCB Connector. Designed for precision and durability, this connector features 28 copper alloy contacts in a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inch and row spacing of .2 inch, it ensures seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.