845-028-521-212

Heilind Number:EDA845-028-521-212
Manufacturer:EDAC
Manufacturer Number:845-028-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-212

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any electronic setup. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it guarantees seamless signal transmission. Offering 28 positions, it accommodates multiple connections with ease. The straight mount orientation and a row spacing of .2 inches make it ideal for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.