845-028-521-404

Heilind Number:EDA845-028-521-404
Manufacturer:EDAC
Manufacturer Number:845-028-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact single-row design make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your systems with this essential component for optimal performance and connectivity.