845-028-521-407

Heilind Number:EDA845-028-521-407
Manufacturer:EDAC
Manufacturer Number:845-028-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 28 positions for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. The straight mount orientation simplifies installation, making it a must-have component for your electronic projects.