845-028-521-408

Heilind Number:EDA845-028-521-408
Manufacturer:EDAC
Manufacturer Number:845-028-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions and a single row layout, offering optimal space utilization on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and secure connections. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects.