845-028-521-502

Heilind Number:EDA845-028-521-502
Manufacturer:EDAC
Manufacturer Number:845-028-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-502

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in a sleek Green color. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for 28 positions. Crafted with precision, the contacts are made of Copper Alloy to guarantee optimal conductivity. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Stay ahead in connectivity with this essential component for your electronic projects.