845-028-521-504

Heilind Number:EDA845-028-521-504
Manufacturer:EDAC
Manufacturer Number:845-028-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-504

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a 2-row configuration and 28 positions, it offers ample connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various environments. Upgrade your setup with this essential component today.