845-028-521-507

Heilind Number:EDA845-028-521-507
Manufacturer:EDAC
Manufacturer Number:845-028-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue. Boasting two rows and 28 positions, it offers ample room for seamless data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stability in any environment. Elevate your electronic projects with this essential component.