845-028-521-508

Heilind Number:EDA845-028-521-508
Manufacturer:EDAC
Manufacturer Number:845-028-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-508

Detailed Description

Enhance your electronic connections with this durable and efficient green board-to-board PCB connector. Designed with precision, it features a dual-row configuration with 28 positions, ensuring seamless interconnection for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance and safety, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable for a wide range of applications. Elevate your PCB connectivity with this essential component.