845-028-521-512

Heilind Number:EDA845-028-521-512
Manufacturer:EDAC
Manufacturer Number:845-028-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the 2-row design with 28 positions allows for versatile connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this top-quality component.