845-028-521-602

Heilind Number:EDA845-028-521-602
Manufacturer:EDAC
Manufacturer Number:845-028-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-602

Detailed Description

Enhance your PCB connections with our 28-position straight mount card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.