845-028-521-603

Heilind Number:EDA845-028-521-603
Manufacturer:EDAC
Manufacturer Number:845-028-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Engineered with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronics applications. Elevate your connectivity game with this essential component.