845-028-521-604

Heilind Number:EDA845-028-521-604
Manufacturer:EDAC
Manufacturer Number:845-028-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-604

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring 28 positions in a single row layout, this connector offers optimal space efficiency without compromising on performance. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable conductivity and long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise mating on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Trust in our connector for efficient and secure card edge connections, making it an essential component for your electronic projects.