845-028-521-607

Heilind Number:EDA845-028-521-607
Manufacturer:EDAC
Manufacturer Number:845-028-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-607

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions for optimal signal transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, and with an amperage rating of 3A, it meets the demands of power-hungry applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.