845-028-521-608

Heilind Number:EDA845-028-521-608
Manufacturer:EDAC
Manufacturer Number:845-028-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 28 positions for seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation makes installation a breeze, while its single row design saves space on your board. Upgrade your connectivity with this essential component.