845-028-521-612

Heilind Number:EDA845-028-521-612
Manufacturer:EDAC
Manufacturer Number:845-028-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-612

Detailed Description

Enhance your PCB connectivity with this 28-position straight-mount card edge connector, designed to streamline board-to-board connections. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it ensures reliable power transfer with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Elevate your electronic assemblies with this essential component, perfect for a range of applications.