845-028-521-802

Heilind Number:EDA845-028-521-802
Manufacturer:EDAC
Manufacturer Number:845-028-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, perfect for space-constrained applications. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in rugged environments, while the copper alloy contact material guarantees efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is not only robust but also versatile. Whether you're designing a new system or upgrading existing hardware, this green-colored connector is a must-have for any electronics enthusiast.