845-028-521-807

Heilind Number:EDA845-028-521-807
Manufacturer:EDAC
Manufacturer Number:845-028-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.