845-028-521-808

Heilind Number:EDA845-028-521-808
Manufacturer:EDAC
Manufacturer Number:845-028-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable and safe operation, even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless data transmission between circuit boards. The 28 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency to meet your connectivity needs with precision.