845-028-521-812

Heilind Number:EDA845-028-521-812
Manufacturer:EDAC
Manufacturer Number:845-028-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-521-812

Detailed Description

Elevate your connectivity solutions with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking Green hue. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers optimal signal transfer efficiency. With 28 positions and copper alloy contacts, it ensures reliable and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether in industrial settings or consumer electronics, trust in this connector to deliver uncompromising performance.