845-028-523-101

Heilind Number:EDA845-028-523-101
Manufacturer:EDAC
Manufacturer Number:845-028-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-101

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 28 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and durability. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, with an impressive temperature range of -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the .2-inch row spacing allows for neat and organized circuitry. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component in your toolkit.