845-028-523-107

Heilind Number:EDA845-028-523-107
Manufacturer:EDAC
Manufacturer Number:845-028-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-107

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row configuration, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this connector is the perfect solution for your PCB connectivity needs. Elevate your connectivity experience with our premium Board To Board PCB Connector.