845-028-523-108

Heilind Number:EDA845-028-523-108
Manufacturer:EDAC
Manufacturer Number:845-028-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, allowing for efficient signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential connector for seamless and reliable PCB connections.