845-028-523-402

Heilind Number:EDA845-028-523-402
Manufacturer:EDAC
Manufacturer Number:845-028-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-402

Detailed Description

Enhance your connectivity with this high-performance 28-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures secure and efficient connections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Elevate your PCB assembly with this essential connector.